Silicon Labs FRONTPANEL1EB technical specifications.
| Interface | USB |
| Mount | Panel |
| Operating Supply Voltage | 3.6V |
| Packaging | Bulk |
| Series | QuickSense™ |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs FRONTPANEL1EB to view detailed technical specifications.
No datasheet is available for this part.