The IA3223-C-FUR is a specialized telecom IC from Silicon Labs, designed for serial interface applications. It operates within a temperature range of -25°C to 85°C and has a maximum power dissipation of 2W. This IC is RoHS compliant and available in a package quantity of 3000 units per reel. It is designed to work with an operating supply voltage of 3.3V and an operating supply current of 7.9mA.
Silicon Labs IA3223-C-FUR technical specifications.
| Package/Case | SSOP |
| Data Rate | 56Kbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7.9mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EZ DAA™ |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs IA3223-C-FUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.