The IMIC9531CY is a 28-pin SSOP lead-frame SMT fanout buffer with a maximum input frequency of 33.3 MHz and a minimum operating temperature of 0°C. It operates between a minimum supply voltage of 3.135V and a maximum supply voltage of 3.465V. The device is mounted using surface mount technology and has a maximum operating temperature of 70°C. The package material is plastic and has a seated plane height of 2mm.
Silicon Labs IMIC9531CY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-152DB |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 5 |
| Input Logic Level | Crystal |
| Maximum Input Frequency | 33.3MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs IMIC9531CY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.