Silicon Labs IRSLIDER2EK technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Sensing Method | Infrared (IR) |
| Series | QuickSense™ |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs IRSLIDER2EK to view detailed technical specifications.
No datasheet is available for this part.