Silicon Labs ISM-DK3 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 960MHz |
| Interface | Serial |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs ISM-DK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.