Silicon Labs MULTIPHSPOL-RD technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Contains Lead |
| Output Current | 40A |
| Output Voltage | 3.3V |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs MULTIPHSPOL-RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.