Silicon Labs OPENLPPOL-EVB technical specifications.
| Evaluation Kit | Yes |
| Output Current | 10A |
| Output Voltage | 6V |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs OPENLPPOL-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.