This 8051-core RF transceiver IC operates at 960MHz, offering a programmable transmit power of +20 dBm. Featuring 64KB of FLASH memory and 4352B of RAM, it supports data rates up to 256Kbps with a 620kHz bandwidth. The device includes I2C, SPI, and UART interfaces, 22 GPIO pins, and 4 timers. Designed for a wide operating temperature range of -40°C to 85°C, it requires a supply voltage between 900mV and 3.6V, with typical receive current at 18.5mA and transmit current at 85mA.
Silicon Labs SI1000-E-GM2R technical specifications.
| Bandwidth | 620kHz |
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 85mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Number of GPIO | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 4352B |
| Sensitivity | -121dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1000-E-GM2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.