8-bit microcontroller (MCU) with integrated RF transceiver for ISM <1GHz applications. Features an 8051 core architecture operating up to 960MHz, with a data rate of 256Kbps. Offers 32KB FLASH memory and 4352B RAM, supporting I2C, SPI, UART, and SMBus interfaces. Designed for surface mount installation in a QFN package, with 22 programmable I/O pins and 4 timers. Operates from 1.8V to 3.6V supply, with receiving current of 18.5mA and transmitting current of 85mA.
Silicon Labs SI1001-C-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 85mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of GPIO | 22 |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RAM Size | 4352B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1001-C-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.