8-bit CMOS microprocessor featuring an 8051 core architecture and operating at up to 25MHz. This integrated circuit offers 32KB of FLASH memory and 4KB of RAM, supporting I2C, SPI, and UART interfaces. It includes 16 programmable I/O pins, 4 timers/counters, and a watchdog timer. Designed for a supply voltage range of 1.8V to 3.6V, it operates between -40°C and 85°C.
Silicon Labs SI1001-E-GM2 technical specifications.
| Bandwidth | 620kHz |
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 85mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1001-E-GM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.