8-bit CMOS microprocessor featuring an 8051 core architecture, operating at frequencies from 240 MHz to 960 MHz. This integrated circuit offers 64KB of FLASH memory and 4KB of RAM, with 22 programmable I/Os and 4 timers/counters. Connectivity is supported via I2C, SPI, and UART interfaces. Operating within a supply voltage range of 1.8V to 3.6V, it exhibits a receiving current of 18.5mA and transmitting current of 30mA, with a sensitivity of -121dBm. Packaged in an LGA format, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI1002-E-GM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 22 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1002-E-GM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.