RF Transceiver IC featuring an 8051 core architecture, operating across the 240 MHz to 960 MHz frequency range with a maximum of 960MHz. This integrated circuit supports data rates up to 256Kbps and offers 64KB of FLASH memory and 4352B of RAM. Connectivity is provided via I2C, SPI, UART, and SMBus interfaces, with 22 programmable GPIOs and 4 timers. Power consumption includes 18.5mA for receiving and 30mA for transmitting, with a supply voltage range of 900mV to 3.6V. The device boasts a sensitivity of -121dBm and includes a watchdog timer, packaged in an LGA format on a tape and reel.
Silicon Labs SI1002-E-GM2R technical specifications.
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Number of GPIO | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 4352B |
| Sensitivity | -121dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1002-E-GM2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.