8051-based RF transceiver featuring 64KB FLASH memory and 4.35KB RAM. Operates at 960MHz with a 620kHz bandwidth and 256Kbps data rate, offering -121dBm sensitivity. Supports I2C, SPI, and UART interfaces, with 19 GPIO pins and 4 timers. This LGA-packaged component operates from 900mV to 3.6V, with transmit current at 30mA and receive current at 18.5mA, suitable for -40°C to 85°C environments.
Silicon Labs SI1004-E-GM2R technical specifications.
| Bandwidth | 620kHz |
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Number of GPIO | 19 |
| Number of Programmable I/O | 19 |
| Number of Timers/Counters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 4352B |
| Sensitivity | -121dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1004-E-GM2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.