8-bit CMOS microprocessor featuring an 8051 core architecture and operating at up to 25MHz. This integrated circuit offers 32KB of FLASH memory and 4KB of RAM, with 16 programmable I/Os and 4 timers/counters. Connectivity is provided via I2C, SPI, and UART interfaces, with a data rate of 256Kbps and a bandwidth of 620kHz. Designed for operation between -40°C and 85°C, it supports supply voltages from 900mV to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI1005-E-GM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 620kHz |
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 900mV |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1005-E-GM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.