The SI1011-A-GMR is a 42-pin QFN EP microcontroller from Silicon Labs. It features an 8051 core with 8KB of flash memory and 11 analog-to-digital converter channels. The device supports I2C, SMBus, SPI, and UART interfaces. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C.
Silicon Labs SI1011-A-GMR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 42 |
| PCB | 42 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Si101x |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Device Core | 8051 |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| Number of Programmable I/Os | 15 |
| Core Architecture | 8051 |
| Number of Timers | 4 |
| Interface Type | I2C/SMBus/SPI/UART |
| ADC Channels | 11 |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI1011-A-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.