8-Bit Microcontroller (MCU) featuring an 8051 core architecture, operating at a maximum frequency of 25MHz. This CMOS device offers 16KB of FLASH memory and 768 Bytes of RAM, with 15 programmable I/O pins. Connectivity is supported via I2C, SPI, and UART interfaces, alongside 18 ADC channels and 4 timers. Designed for surface mounting in a QFN package, it operates within a voltage range of 900mV to 3.6V and is RoHS compliant.
Silicon Labs SI1014-A-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Height | 0.7mm |
| Interface | I2C, SPI, UART, SMBus |
| Length | 5mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of GPIO | 15 |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Weight | 0.001764oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1014-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.