The SI1027-B-GMR is a dual-UART bridge IC that supports I2C, SPI, and UART interfaces with a 64-byte FIFO and 33 Mbps SPI data rate. It operates at frequencies up to 3.8 MHz and has a maximum supply voltage of 3.8V. The device is packaged in a TQFN-32 package and is compliant with AEC-Q100 standards. It features 16 ADC channels, 53 I/Os, and 4 timers/counters. The operating temperature range is from -40°C to 85°C.
Silicon Labs SI1027-B-GMR technical specifications.
| Package/Case | LGA |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 3.8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 4352B |
| Sensitivity | -121dBm |
| Series | EZRadioPRO® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1027-B-GMR to view detailed technical specifications.
No datasheet is available for this part.