8-bit 8051 microcontroller with integrated RF transceiver for ISM <1GHz applications. Features 256Kbps data rate at 960MHz, 128KB FLASH memory, and 8448B RAM. Operates from 1.8V to 3.8V with 53 GPIO pins and supports I2C, SPI, UART, and SMBus interfaces. Offers -121dBm sensitivity and a watchdog timer, packaged in an LGA tray.
Silicon Labs SI1034-A-GM technical specifications.
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 53 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8448B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1034-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.