8-bit 8051 microcontroller with integrated RF transceiver for ISM <1GHz applications. Features a 960MHz maximum frequency, 256Kbps data rate, and -121dBm sensitivity. Offers 64KB FLASH memory, 8448B RAM, and 53 GPIO pins with I2C, SPI, UART, and SMBus interfaces. Operates from 1.8V to 3.8V supply, with a 4-timer/counter configuration and watchdog timer. Packaged in an 85-VFLGA tray.
Silicon Labs SI1035-A-GM technical specifications.
| Package/Case | LGA |
| Core Architecture | 8051 |
| Current - Receiving | 18.5mA |
| Current - Transmitting | 30mA |
| Data Bus Width | 8b |
| Data Rate | 256Kbps |
| Frequency | 960MHz |
| Interface | I2C, SPI, UART, SMBus |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 53 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 240 MHz to 960 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8448B |
| RoHS Compliant | Yes |
| Sensitivity | -121dBm |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1035-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.