8-bit CMOS microcontroller featuring a maximum clock frequency of 32 MHz and a maximum speed of 25 MHz. This industrial-grade microcontroller operates within a temperature range of -40°C to 85°C, with a supply voltage from 1.8V to 3.6V. It includes 4096 bytes of RAM and 32768 words of FLASH ROM, offering 11 I/O lines and an integrated Analog-to-Digital Converter (ADC). Packaged in a 36-terminal R-XQCC-N36 JEDEC code, it measures 5mm x 6mm.
Silicon Labs SI1061-A-GM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N36 |
| Width | 5 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.4 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI1061-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.