8-bit 8051 CISC microcontroller featuring 32KB FLASH memory and 4KB RAM. This RF transceiver operates across a 142 MHz to 1050 MHz frequency range with a 1Mbps data rate and -126dBm sensitivity. Integrated interfaces include I2C, SPI, and UART, supported by 15 GPIO pins and 4 timers. Power options range from 1.8V to 3.6V, with typical current draw of 13.7mA (receiving) and 29mA (transmitting). Packaged in QFN, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Silicon Labs Si1063-A-GM technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Current - Receiving | 13.7mA |
| Current - Transmitting | 29mA |
| Data Bus Width | 8b |
| Data Rate | 1Mbps |
| Frequency | 142MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 1 |
| Number of GPIO | 15 |
| Number of I/Os | 11 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 4 |
| Operating Frequency | 142 MHz to 1050 MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Sensitivity | -126dBm |
| Watchdog Timer | Yes |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs Si1063-A-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.