Silicon Labs SI1142-A11-GMR technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Output Configuration | Analog |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 500mm |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI1142-A11-GMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.