Si1141-M01/Si1142-M01/Si1143-M01 Ambient Light/Proximity Sensor Evaluation Kit Win 7 OS
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Kit |
| Supported Device | Si1141-M01/Si1142-M01/Si1143-M01 |
| Supported Device Technology | Ambient Light/Proximity |
| Interface Type | USB |
| Operating Systems | Win 7 |
| IDE | Si114x Programmer Toolkit v 2.3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |