Biometric Sensor Digital Output 1.8V/2.5V/3.3V
Silicon Labs Si1182-B3-GMR technical specifications.
| Category | Biometric Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si1182-B3-GMR to view detailed technical specifications.
No datasheet is available for this part.