Silicon Labs SI2144-A20-GMR technical specifications.
| Function | Tuner IC |
| Minimum Frequency | 42MHz |
| Maximum Frequency | 870MHz |
| Typical Operating Supply Voltage | 1.8/3.3V |
| Typical Noise Figure | 7.1(Max)dB |
| Pin Count | 24 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI2144-A20-GMR to view detailed technical specifications.
No datasheet is available for this part.