Silicon Labs SI2147-A30-GM technical specifications.
| Package/Case | QFN |
| Max Frequency | 870MHz |
| Min Frequency | 42MHz |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2147-A30-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.