Silicon Labs SI2148-A20-GM technical specifications.
| Package/Case | QFN |
| Max Frequency | 1.002GHz |
| Min Frequency | 42MHz |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2148-A20-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.