Silicon Labs Si2165-D-GM technical specifications.
| Device Type | Demodulator |
| Modulation Type | Quadrature |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Programmability | Yes |
| Min Operating Supply Voltage | 1.8V |
| Max Operating Supply Voltage | 3.3V |
| Pin Count | 36 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si2165-D-GM to view detailed technical specifications.
No datasheet is available for this part.