Tuners TV 870MHz 28-Pin QFN T/R
Silicon Labs SI2177-A30-GMR technical specifications.
| Package/Case | QFN |
| Max Frequency | 870MHz |
| Min Frequency | 42MHz |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2177-A30-GMR to view detailed technical specifications.
No datasheet is available for this part.