Telecom Circuit, 1-Func, 8 X 8 MM, ROHS COMPLIANT, QFN-68
Silicon Labs SI21802-B60-GM technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 68 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI21802-B60-GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.