Silicon Labs Si2185 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Receiver |
| Number of Receivers | 1 |
| Maximum Data Rate | 7.2MBd |
| Typical Single Supply Voltage | 1.8|3.3V |
| Power Supply Type | Single |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Silicon Labs Si2185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.