Silicon Labs Si2400-KS technical specifications.
| Main Category | Chipset |
| Subcategory | ISOmodem |
| Maximum Data Rate Range | 2.4Kbps to 20Kbps |
| Power Supply Type | Digital |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.25V |
| Typical Supply Current | 28mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Modulation Technique | DPSK/DTMF/FSK/QAM |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Data Rate | 2.4Kbps |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs Si2400-KS to view detailed technical specifications.
No datasheet is available for this part.