Silicon Labs SI2401FS10-EVB technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Series | ISOmodem® |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2401FS10-EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.