Silicon Labs SI2415-C-GT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| Weight | 0.003906oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2415-C-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.