Silicon Labs SI2434-C-FT technical specifications.
| Package/Case | TSSOP |
| Data Rate | 56Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2434-C-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.