Silicon Labs SI2434-D-GTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 33600bps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2434-D-GTR to view detailed technical specifications.
No datasheet is available for this part.