Silicon Labs SI2435-B-FTR technical specifications.
| Main Category | Chipset |
| Subcategory | ISOmodem |
| Maximum Data Rate Range | 56Kbps to 256Kbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum Data Rate | 56Kbps |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI2435-B-FTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.