Silicon Labs SI2457-D-FSR technical specifications.
| Package/Case | SOIC |
| Data Rate | 56000bps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 17mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISOmodem® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI2457-D-FSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.