Silicon Labs SI3000-C-FS technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 12KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| Weight | 0.006678oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3000-C-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.