16-bit programmable codec featuring a single analog-to-digital converter and a single digital-to-analog converter. This interface IC operates with a serial interface and supports a sampling rate of 12 kS/s. Achieving an 84dB signal-to-noise ratio, the component is housed in a 16-pin SOIC package. Operating temperature range spans from 0°C to 70°C, and it is supplied in tape and reel packaging.
Silicon Labs SI3000-C-FSR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 12KS/s |
| Signal to Noise Ratio (SNR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3000-C-FSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.