Automotive voiceband audio codec featuring 16-bit ADC/DAC resolution, with one analog-to-digital converter and one digital-to-analog converter channel. This surface-mount integrated circuit offers 12 ksps sampling rate and supports 3 ADC inputs and 2 DAC outputs. Encased in a 16-pin SOIC package with gull-wing leads, it operates from 3V to 5.25V across a -40°C to 85°C temperature range.
Silicon Labs SI3000-C-GSR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9(Max) |
| Package Width (mm) | 3.9(Max) |
| Package Height (mm) | 1.25(Min) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| ADC/DAC Resolution | 16bit |
| Type | Voiceband |
| Number of ADCs | 1 |
| Number of DACs | 1 |
| Sampling Rate | 12ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 3.3|5V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 3V |
| Number of Channels | 1ADC / 1DAC |
| Number of ADC Inputs | 3 |
| Number of DAC Outputs | 2 |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs SI3000-C-GSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.