Silicon Labs SI3014-KS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Series | ISOcap™ |
| Weight | 0.005364oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3014-KS to view detailed technical specifications.
No datasheet is available for this part.