Silicon Labs SI3016-F-FS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 32.768MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Weight | 0.006678oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3016-F-FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.