Consumer Circuit, PDSO16, LEAD FREE, SOIC-16
Silicon Labs SI3016-F-FSR technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Operating Supply Current | 300uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3016-F-FSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.