Silicon Labs SI3018-KS technical specifications.
| Package/Case | SOIC |
| Frequency | 12kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ISOmodem® |
| Supply Current | 8.5mA |
| Weight | 0.006681oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs SI3018-KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.