Silicon Labs SI3050PPT-EVB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 20V |
| Package Quantity | 1 |
| Series | SI3050 |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3050PPT-EVB to view detailed technical specifications.
No datasheet is available for this part.