Silicon Labs SI3066-B-FT technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3066-B-FT to view detailed technical specifications.
No datasheet is available for this part.