Silicon Labs SI3201-FS technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Operating Supply Current | 88mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| Weight | 0.006675oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3201-FS to view detailed technical specifications.
No datasheet is available for this part.