Silicon Labs SI3205-B-FSR technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3205-B-FSR to view detailed technical specifications.
No datasheet is available for this part.