Silicon Labs SI3208-B-GMR technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProSLIC® |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI3208-B-GMR to view detailed technical specifications.
No datasheet is available for this part.